text.skipToContent text.skipToNavigation

Manufacturer Part #

NLE-L100M50V5X11F

NLE Series 50 V 10 uF 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NLE-L100M50V5X11F - Technical Attributes
Attributes Table
Series: NLE
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
ESR (Equivalent Series Resistance): 13.3Ω
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
200
Total
$241.60
USD
Quantity
Unit Price
800
$0.0317
3,000
$0.0307
6,000
$0.0302
20,000
$0.0294
40,000+
$0.0284
Product Variant Information section