text.skipToContent text.skipToNavigation

Manufacturer Part #

NLE100M16V4X7F

NLE Series 10 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NLE100M16V4X7F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
200
Total
$262.80
USD
Quantity
Unit Price
1,000
$0.0229
2,500
$0.0224
7,500
$0.0219
15,000
$0.0215
40,000+
$0.0205
Product Variant Information section