text.skipToContent text.skipToNavigation

Manufacturer Part #

NRLM472M50V25X30F

NRLM Series 4700 uF 50 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
NIC Components NRLM472M50V25X30F - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 4700µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
1,036
USA:
1,036
On Order:
0
Factory Stock:Factory Stock:
1,050
Factory Lead Time:
20 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.65
USD
Quantity
Unit Price
15
$1.51
40
$1.50
125
$1.48
250
$1.46
750+
$1.42
Product Variant Information section