text.skipToContent text.skipToNavigation

Manufacturer Part #

NRLMW103M35V30X35F

NRLMW Series 35 V 10000 uF 105 °C Ø 30 x 35 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRLMW103M35V30X35F - Technical Attributes
Attributes Table
Series: NRLMW
Type: Can - Snap-In
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3200mA
ESR (Equivalent Series Resistance): 41mΩ
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.3%
Leakage Current: 1774.82µA
Dimension: L  35mm x D  30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$15,200.00
USD
Quantity
Unit Price
10
$2.03
30
$2.00
100
$1.97
200
$1.96
500+
$1.90
Product Variant Information section