Manufacturer Part #
NRLRW333M16V35X30SF
NRLRW Series 16 V 33000 uF 105 °C Ø 35 x 30 mm Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NRLRW333M16V35X30SF - Technical Attributes
Attributes Table
| Series: | NRLRW |
| Type: | Can - Snap-In |
| Capacitance: | 33000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 4300mA |
| ESR (Equivalent Series Resistance): | 26mΩ |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.5% |
| Leakage Current: | 2179.91µA |
| Dimension: | L 30mm x D 35mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$4.50
200
$4.45
300
$4.43
400
$4.41
500+
$4.35
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag