text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSS101M25V6.3X11F

NRSS Series 25 V 100 uF 6.3 x 11 mm LS=2.54 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
NIC Components NRSS101M25V6.3X11F - Technical Attributes
Attributes Table
Series: NRSS
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 180mA
ESR (Equivalent Series Resistance): 2.99Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,207
USA:
2,207
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.22
USD
Quantity
Unit Price
600
$0.0337
2,000
$0.0327
6,000
$0.0319
15,000
$0.0312
40,000+
$0.03
Product Variant Information section