text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSS471M16V8X11.5F

NRSS Series 470 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
NIC Components NRSS471M16V8X11.5F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,952
USA:
1,952
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.95
USD
Quantity
Unit Price
300
$0.0565
1,000
$0.0548
2,500
$0.0536
5,000
$0.0527
15,000+
$0.05
Product Variant Information section