text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSZ681M63V16X25F

NRSZ Series 63 V 680 uF 16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSZ681M63V16X25F - Technical Attributes
Attributes Table
Series: NRSZ
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1500mA
ESR (Equivalent Series Resistance): 50mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.00
USD
Quantity
Unit Price
100
$0.975
300
$0.95
400
$0.945
1,000
$0.925
1,500+
$0.905
Product Variant Information section