text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWP471M25V8X11.5F

NRWP Series 25 V 470 uF 8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRWP471M25V8X11.5F - Technical Attributes
Attributes Table
Series: NRWP
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 440mA
ESR (Equivalent Series Resistance): 0.56Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.00
USD
Quantity
Unit Price
200
$0.109
500
$0.107
1,500
$0.105
3,000
$0.104
10,000+
$0.10
Product Variant Information section