text.skipToContent text.skipToNavigation

Manufacturer Part #

NSPVM101M6.3V5X6LLBF

NSPVM Series 6.3 V 100 uF 105 °C Ø 5 x 6 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NSPVM101M6.3V5X6LLBF - Technical Attributes
Attributes Table
Series: NSPVM
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2500mA
ESR (Equivalent Series Resistance): 24mΩ
Lead Spacing: 1.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 126µA
Dimension: L  6mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309,999.69
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
3,000
$0.315
5,000+
$0.31
Product Variant Information section