text.skipToContent text.skipToNavigation

Manufacturer Part #

RGA471M0JBK-0611S

RGA Series 6.3v 470 uf 105c 6.3x11mm LS=2.5mm 2k hrs RDL Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RGA471M0JBK-0611S - Technical Attributes
Attributes Table
Series: RGA
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 230mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.0332
3,000
$0.0324
10,000
$0.0315
20,000
$0.031
40,000+
$0.03
Product Variant Information section