text.skipToContent text.skipToNavigation

Manufacturer Part #

RJA221M1VSA-0811PS

RJA Series 35 v 220 uF 8x11.5 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RJA221M1VSA-0811PS - Technical Attributes
Attributes Table
Series: RJA
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 270mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$160.20
USD
Quantity
Unit Price
1,000
$0.0548
3,000
$0.0534
5,000
$0.0527
15,000
$0.0513
25,000+
$0.05
Product Variant Information section