text.skipToContent text.skipToNavigation

Manufacturer Part #

RZW101M1EBK-0611PS

RZW Series 100 uF 25 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RZW101M1EBK-0611PS - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$76.80
USD
Quantity
Unit Price
500
$0.0394
1,500
$0.0384
4,000
$0.0375
10,000
$0.0367
25,000+
$0.035
Product Variant Information section