text.skipToContent text.skipToNavigation

Manufacturer Part #

TVA1205-E3

TVA Series 25 v 25 uf 85c 6.35x12.7mm Low leakage Axial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Vishay TVA1205-E3 - Technical Attributes
Attributes Table
Series: TVA ATOM
Type: Axial
Capacitance: 25µF
Rated Voltage: 25V
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  12.7mm x D  6.35mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
520
Multiple Of:
520
Total
$1,970.80
USD
Quantity
Unit Price
520+
$3.79
Product Variant Information section