text.skipToContent text.skipToNavigation

Manufacturer Part #

TVA1704-E3

TVA ATOM™ Series 8 uF 85 °C Ø 12.3 x 44.4 mm Axial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TVA1704-E3 - Technical Attributes
Attributes Table
Series: TVA ATOM
Type: Axial
Capacitance: 8µF
Tolerance (%): ±20%
Operating Temp Range: -20°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  44.4mm x D  12.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
260
Total
$2,061.80
USD
Quantity
Unit Price
260+
$7.93
Product Variant Information section