text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1C101MCL1GS

CD Series 100 uF 16 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Nichicon UCD1C101MCL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
Impedance: 0.36Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.104
10,000
$0.101
15,000+
$0.0988
Product Variant Information section