text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1H101MCL6GS

UCD Series 100 uF 50 V 105°C Ø10 x 7.7mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2541
Product Specification Section
Nichicon UCD1H101MCL6GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
500
$0.33
1,000
$0.325
2,500
$0.32
5,000+
$0.315