text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1V101MCL6GS

CD Series 100 uF 35 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Nichicon UCD1V101MCL6GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 100µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.60
USD
Quantity
Unit Price
900
$0.194
1,800
$0.192
2,700
$0.19
4,500
$0.188
9,000+
$0.184
Product Variant Information section