text.skipToContent text.skipToNavigation

Manufacturer Part #

UCW1V221MNL1GS

CW Series 220 F 35 V 105 °C Ø 8 x 10 mm Surface Mount Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Nichicon UCW1V221MNL1GS - Technical Attributes
Attributes Table
Series: CW
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 600mA
Impedance: 0.22Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 77µA
Dimension: L  10mm x D  8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
500
$0.192
1,500
$0.188
2,000
$0.187
5,000
$0.184
7,500+
$0.18
Product Variant Information section