text.skipToContent text.skipToNavigation

Manufacturer Part #

UCZ2A100MCS1GS

CZ Series 10 F 100 V 125 °C Ø 8 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Nichicon UCZ2A100MCS1GS - Technical Attributes
Attributes Table
Series: UCZ
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 70mA
ESR (Equivalent Series Resistance): 0.75Ω
Impedance: 0.75Ω
Lead Spacing: 3.1mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 10µA
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.50
USD
Quantity
Unit Price
500
$0.545
1,000
$0.54
1,500
$0.535
2,000
$0.53
2,500+
$0.52
Product Variant Information section