text.skipToContent text.skipToNavigation

Manufacturer Part #

UCZ2A330MCL1GS

CZ Series 33 F 100 V 125 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UCZ2A330MCL1GS - Technical Attributes
Attributes Table
Series: UCZ
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 115mA
ESR (Equivalent Series Resistance): 0.55Ω
Impedance: 0.55Ω
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 33µA
Dimension: L  10mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
500
$0.38
1,000
$0.37
2,000
$0.365
2,500+
$0.36