text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD0J122MPD6TD

UHD Series 1200uF 6.3V 105°C Ø8x20 mm LS=3.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHD0J122MPD6TD - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.00
USD
Quantity
Unit Price
500
$0.178
1,500
$0.174
2,500
$0.172
5,000
$0.17
10,000+
$0.167
Product Variant Information section