text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1C471MPD6

HE Series 470 uF 16V 105°C Ø10 x 12.5mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UHE1C471MPD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.00
USD
Quantity
Unit Price
125
$0.172
300
$0.169
1,000
$0.165
2,000
$0.163
5,000+
$0.157