text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1H101MPD

HE Series 100 uF 50V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Nichicon UHE1H101MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
Singapore:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$21.00
USD
Quantity
Unit Price
200
$0.105
800
$0.101
3,000
$0.098
5,000
$0.0967
10,000+
$0.0927
Product Variant Information section