text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1J102MHD6

HE Series 1000 uF 63V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1J102MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.50
USD
Quantity
Unit Price
25
$0.995
75
$0.97
150
$0.955
400
$0.935
1,000+
$0.895
Product Variant Information section