text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1V102MHD6TN

UHE1V102MHD6TN

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1V102MHD6TN - Technical Attributes
Attributes Table
Series: UHE
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.21A
Impedance: 43mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 350µA
Dimension: L  15mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
250
$0.55
500
$0.54
1,000
$0.53
3,750+
$0.515
Product Variant Information section