text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE2A121MPD

HE Series 120 uF 100V 105°C Ø10x31.5 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2613
Product Specification Section
Nichicon UHE2A121MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 120µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
250
$0.265
750
$0.255
4,000+
$0.245