text.skipToContent text.skipToNavigation

Manufacturer Part #

UHV1E681MPD

UHV Series 25 V 680 uF 105°C 6 K Hrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHV1E681MPD - Technical Attributes
Attributes Table
Series: UHV
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1815mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  16mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
75
$0.295
200
$0.29
500
$0.285
1,250
$0.275
3,000+
$0.265
Product Variant Information section