text.skipToContent text.skipToNavigation

Manufacturer Part #

UHW1E102MPD

UHW Series 25 V 1000 uF 105°C Ø10 x 20 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UHW1E102MPD - Technical Attributes
Attributes Table
Series: UHW
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.5A
Impedance: 19mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  22mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
200
$0.325
600
$0.32
1,000
$0.315
3,000
$0.31
5,000+
$0.305