text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1A471MPD6

PJ Series 470 uF 10 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ1A471MPD6 - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.21Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$314.00
USD
Quantity
Unit Price
125
$0.165
300
$0.162
1,000
$0.159
2,000
$0.157
5,000+
$0.151
Product Variant Information section