text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1H221MPD1TD

PJ Series 220 uF 50 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2517
Product Specification Section
Nichicon UPJ1H221MPD1TD - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 760mA
Impedance: 0.098Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
2,000
$0.21
7,500+
$0.205