text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1V101MPD

PJ Series 100 uF 35V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Nichicon UPJ1V101MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,600
USA:
7,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.48
USD
Quantity
Unit Price
200
$0.0974
800
$0.0941
3,000
$0.091
6,000
$0.0894
15,000+
$0.0858
Product Variant Information section