text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ2A221MHD6

PJ Series 220 uF 100V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ2A221MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
30
$0.61
100
$0.595
250
$0.585
500
$0.575
1,500+
$0.55
Product Variant Information section