text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1C471MPD

PM Series 470 uF 16 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1C471MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
150
$0.154
400
$0.151
1,250
$0.148
2,500
$0.146
7,500+
$0.141
Product Variant Information section