text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1C471MPD6

PM Series 470 uF 16 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UPM1C471MPD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.80
USD
Quantity
Unit Price
125
$0.167
300
$0.164
1,000
$0.161
2,000
$0.159
5,000+
$0.153