text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1E331MPD

PM Series 330 uF 25 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2621
Product Specification Section
Nichicon UPM1E331MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.00
USD
Quantity
Unit Price
200
$0.145
800
$0.142
2,000
$0.139
5,000
$0.137
8,000+
$0.134