text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1E331MPD6

PM Series 330 uF 25 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1E331MPD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
125
$0.188
300
$0.184
1,000
$0.18
2,000
$0.178
5,000+
$0.171
Product Variant Information section