text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1J331MHD

PM Series 330 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Nichicon UPM1J331MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
53
USA:
53
3,085
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
150
$0.38
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section