Manufacturer Part #
UPM1V330MED1TD
PM Series 33 uF 35 V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
Nichicon UPM1V330MED1TD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nichicon UPM1V330MED1TD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 33µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0532
4,000
$0.0522
6,000
$0.0517
8,000
$0.0513
10,000
$0.05
20,000
$0.0512
30,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole