text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS1C471MPD

PS Series 470 F 16 V 105°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPS1C471MPD - Technical Attributes
Attributes Table
Series: PS
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.19Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 225.6µA
Dimension: L  12.5mm x D  10mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$250.00
USD
Quantity
Unit Price
200
$0.128
800
$0.125
3,000
$0.122
5,000
$0.121
10,000+
$0.117
Product Variant Information section