text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS1V101MPD

PS Series 100 uF 35V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPS1V101MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.30
USD
Quantity
Unit Price
200
$0.105
500
$0.103
1,500
$0.0998
3,000
$0.0981
10,000+
$0.0928
Product Variant Information section