text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1E182MHD

PW Series 1800 uF 25V 105°C Ø12.5x31.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW1E182MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.31A
Impedance: 0.025Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
50
$0.595
200
$0.58
500
$0.57
1,250
$0.555
2,000+
$0.54
Product Variant Information section