text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1H152MHD

PW Series 1500uF 50V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Nichicon UPW1H152MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.7A
Impedance: 28mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
845
USA:
845
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.25
USD
Quantity
Unit Price
25
$0.97
75
$0.945
200
$0.925
400
$0.91
1,250+
$0.87
Product Variant Information section