text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1H221MPD

PW Series 220 uF 50 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW1H221MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 119mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.63
USD
Quantity
Unit Price
125
$0.205
300
$0.20
1,000
$0.196
2,000
$0.194
5,000+
$0.186
Product Variant Information section