text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V122MHD6

PW Series 1200 F 35 V 105 °C Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Nichicon UPW1V122MHD6 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2210mA
Impedance: 0.029Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 1260µA
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
388
USA:
388
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.95
USD
Quantity
Unit Price
30
$0.665
100
$0.645
250
$0.635
500
$0.625
1,500+
$0.595
Product Variant Information section