text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V332MHD

PW Series 3300 uF 35V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Nichicon UPW1V332MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3.68A
Impedance: 15mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,610
USA:
2,610
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.95
USD
Quantity
Unit Price
15
$1.53
40
$1.51
125
$1.49
250
$1.47
750+
$1.44
Product Variant Information section