text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A331MHD

PW Series 330 uF 100V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW2A331MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.08A
Impedance: 90mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.35
USD
Quantity
Unit Price
30
$0.645
100
$0.63
250
$0.615
500
$0.605
1,500+
$0.58
Product Variant Information section