text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A470MPD

PW Series 47 uF 100 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW2A470MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 420mA
Impedance: 370mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.70
USD
Quantity
Unit Price
150
$0.158
400
$0.155
1,250
$0.151
2,500
$0.15
7,500+
$0.144
Product Variant Information section