text.skipToContent text.skipToNavigation

Manufacturer Part #

UUX2A470MNL1GS

UX Series 47 uF 100 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Nichicon UUX2A470MNL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
44,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.50
USD
Quantity
Unit Price
500
$0.139
1,500
$0.136
2,500
$0.134
7,500
$0.132
12,500+
$0.129
Product Variant Information section