text.skipToContent text.skipToNavigation

Manufacturer Part #

UUX2A4R7MCL1GS

UX Series 4.7 uF 100 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2506
Product Specification Section
Nichicon UUX2A4R7MCL1GS - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.00
USD
Quantity
Unit Price
1,000
$0.124
2,000
$0.122
4,000
$0.121
5,000
$0.12
15,000+
$0.117